Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS342A2P 250gf-WZ 021
TS342A2P 250gf-WZ 021 - 1
TS342A2P 250gf-WZ 021 - 2
TS342A2P 250gf-WZ 021 - 3
TS342A2P 250gf-WZ 021 - 4
Extended1/4
* Images are for reference only
TS342A2P 250gf-WZ 021
Attributes
Value
Manufacturer
SHOU HAN
MFR.Part #
TS342A2P 250gf-WZ 021
JLCPCB Part #
C2987973
Package
SMD,4x2.9mm
Description
-20℃~+70℃ 12V 2.5N 2.9mm 2mm 3.9mm 50,000 cycles 50mA Black No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x2.9mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackageSMD,4x2.9mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Operating Force2.5N
Length3.9mm
Life50,000 cycles
With LampNo
Width2.9mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. TS342A2P 250gf-WZ 021
TS342A2P 250gf-WZ 021

* Images are for reference only

TS342A2P 250gf-WZ 021

Extended
Manufacturer

SHOU HAN

MFR.Part #
TS342A2P 250gf-WZ 021
JLCPCB Part #
C2987973
Package
SMD,4x2.9mm
Description
-20℃~+70℃ 12V 2.5N 2.9mm 2mm 3.9mm 50,000 cycles 50mA Black No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x2.9mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS342A2P 250gf-WZ 021

* Images are for reference only

TS342A2P 250gf-WZ 021
Extended
Manufacturer

SHOU HAN

MFR.Part #
TS342A2P 250gf-WZ 021
JLCPCB Part #
C2987973
Package
SMD,4x2.9mm
Description
-20℃~+70℃ 12V 2.5N 2.9mm 2mm 3.9mm 50,000 cycles 50mA Black No Round Button SMD(SMT) Tab SPST Surface Mount,Vertical Without Bracket SMD,4x2.9mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TS342A2P 250gf-WZ 021 Specifications

TS342A2P 250gf-WZ 021 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerSHOU HAN
PackageSMD,4x2.9mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Termination StyleSMD(SMT) Tab
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height2mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorBlack
Operating Force2.5N
Length3.9mm
Life50,000 cycles
With LampNo
Width2.9mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS342A2P 250gf-WZ 021. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TS342A2P 250gf-WZ 021 Documents

TS342A2P 250gf-WZ 021 datasheets or manufacturer documentation.

Datasheet: TS342A2P 250gf-WZ 021 Datasheet (PDF)

TS342A2P 250gf-WZ 021 Schematic Symbol & PCB Footprint

The TS342A2P 250gf-WZ 021 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.