Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TOP258YN
TOP258YN - 1
TOP258YN - 2
TOP258YN - 3
Extended1/3
* Images are for reference only
TOP258YN
Attributes
Value
Manufacturer
POWER INTEGRATIONS
MFR.Part #
TOP258YN
JLCPCB Part #
C2987733
Package
TO-220-7C
Description
-40℃~+150℃@(Tj) 66kHz、132kHz 700V 78% Flyback Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation TO-220-7C AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageTO-220-7C
Operating Temperature-40℃~+150℃
Frequency - Switching66kHz、132kHz
Duty Cycle(Max)78%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. TOP258YN
TOP258YN

* Images are for reference only

TOP258YN

Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
TOP258YN
JLCPCB Part #
C2987733
Package
TO-220-7C
Description
-40℃~+150℃@(Tj) 66kHz、132kHz 700V 78% Flyback Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation TO-220-7C AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TOP258YN

* Images are for reference only

TOP258YN
Extended
Manufacturer

POWER INTEGRATIONS

MFR.Part #
TOP258YN
JLCPCB Part #
C2987733
Package
TO-220-7C
Description
-40℃~+150℃@(Tj) 66kHz、132kHz 700V 78% Flyback Isolation Over Voltage Protection、Short Circuit Protection、Soft Start、Over Temperature Protection PWM Modulation TO-220-7C AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TOP258YN Specifications

TOP258YN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerPOWER INTEGRATIONS
PackageTO-220-7C
Operating Temperature-40℃~+150℃
Frequency - Switching66kHz、132kHz
Duty Cycle(Max)78%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Short Circuit Protection、Soft-start、Overtemperature protection (OTP)
TopologyFlyback
Voltage - Breakdown700V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TOP258YN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TOP258YN Documents

TOP258YN datasheets or manufacturer documentation.

Datasheet: TOP258YN Datasheet (PDF)

TOP258YN Schematic Symbol & PCB Footprint

The TOP258YN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.