Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG5620
EG5620 - 1
EG5620 - 2
EG5620 - 3
EG5620 - 4
Extended1/4
* Images are for reference only
EG5620
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG5620
JLCPCB Part #
C2987462
Package
MSOP-10
Description
-300mV~1V -45℃~+125℃ 1.6A 100ns 2.5A 350uA 50ns 5V~20V IGBT、MOSFET Under Voltage Protection MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageMSOP-10
Operating Temperature-45℃~+125℃
Propagation Delay tpHL250ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.6A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)350uA
Fall Time50ns
Rise Time100ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesEnable shutdown、Dead-time control
Propagation Delay tpLH620ns
Current - Output Low(IOL)2.5A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG5620
EG5620

* Images are for reference only

EG5620

Extended
Manufacturer

EG Micro

MFR.Part #
EG5620
JLCPCB Part #
C2987462
Package
MSOP-10
Description
-300mV~1V -45℃~+125℃ 1.6A 100ns 2.5A 350uA 50ns 5V~20V IGBT、MOSFET Under Voltage Protection MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG5620

* Images are for reference only

EG5620
Extended
Manufacturer

EG Micro

MFR.Part #
EG5620
JLCPCB Part #
C2987462
Package
MSOP-10
Description
-300mV~1V -45℃~+125℃ 1.6A 100ns 2.5A 350uA 50ns 5V~20V IGBT、MOSFET Under Voltage Protection MSOP-10 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG5620 Specifications

EG5620 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageMSOP-10
Operating Temperature-45℃~+125℃
Propagation Delay tpHL250ns
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1.6A
Number of Drivers2
Load TypeIGBT、MOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)350uA
Fall Time50ns
Rise Time100ns
Input Logic Level - High2.5V
Voltage - Supply5V~20V
FeaturesEnable shutdown、Dead-time control
Propagation Delay tpLH620ns
Current - Output Low(IOL)2.5A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG5620. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG5620 Documents

EG5620 datasheets or manufacturer documentation.

Datasheet: EG5620 Datasheet (PDF)

EG5620 Schematic Symbol & PCB Footprint

The EG5620 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.