Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2334
EG2334 - 1
EG2334 - 2
EG2334 - 3
Extended1/3
* Images are for reference only
EG2334
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG2334
JLCPCB Part #
C2987448
Package
SOP-20-300mil
Description
-300mV~1V -40℃~+125℃ -、Interleaved conduction protection、Dead-time control 1.2A 1.4A 1uA 2.5V 20ns 25ns 3 4.5V~20V Half-Bridge、Three Phase MOSFET SOP-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-20-300mil
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1.2A
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)1uA
Fall Time20ns
Rise Time25ns
Input Logic Level - High2.5V
Voltage - Supply4.5V~20V
Features-、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. EG2334
EG2334

* Images are for reference only

EG2334

Extended
Manufacturer

EG Micro

MFR.Part #
EG2334
JLCPCB Part #
C2987448
Package
SOP-20-300mil
Description
-300mV~1V -40℃~+125℃ -、Interleaved conduction protection、Dead-time control 1.2A 1.4A 1uA 2.5V 20ns 25ns 3 4.5V~20V Half-Bridge、Three Phase MOSFET SOP-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2334

* Images are for reference only

EG2334
Extended
Manufacturer

EG Micro

MFR.Part #
EG2334
JLCPCB Part #
C2987448
Package
SOP-20-300mil
Description
-300mV~1V -40℃~+125℃ -、Interleaved conduction protection、Dead-time control 1.2A 1.4A 1uA 2.5V 20ns 25ns 3 4.5V~20V Half-Bridge、Three Phase MOSFET SOP-20-300mil Gate Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG2334 Specifications

EG2334 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerEG Micro
PackageSOP-20-300mil
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge、Three Phase
Current - Output High(IOH)1.2A
Number of Drivers3
Load TypeMOSFET
Input Logic Level - Low-300mV~1V
Quiescent Current(Iq)1uA
Fall Time20ns
Rise Time25ns
Input Logic Level - High2.5V
Voltage - Supply4.5V~20V
Features-、Interleaved conduction protection、Dead-time control
Current - Output Low(IOL)1.4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG2334. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG2334 Documents

EG2334 datasheets or manufacturer documentation.

Datasheet: EG2334 Datasheet (PDF)

EG2334 Schematic Symbol & PCB Footprint

The EG2334 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.