



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | EG Micro | |
| Package | SSOP-24 | |
| Operating Temperature | -45℃~+125℃ | |
| Driven Configuration | Full Bridge | |
| Current - Output High(IOH) | 800mA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | -300mV~1V | |
| Quiescent Current(Iq) | 250nA | |
| Fall Time | 140ns | |
| Rise Time | 350ns | |
| Voltage - Supply | 10V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 1.3A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EG2125 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | EG Micro | |
| Package | SSOP-24 | |
| Operating Temperature | -45℃~+125℃ | |
| Driven Configuration | Full Bridge | |
| Current - Output High(IOH) | 800mA | |
| Number of Drivers | 2 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | -300mV~1V | |
| Quiescent Current(Iq) | 250nA | |
| Fall Time | 140ns | |
| Rise Time | 350ns | |
| Voltage - Supply | 10V~20V | |
| Features | Enable shutdown、Interleaved conduction protection、Dead-time control | |
| Current - Output Low(IOL) | 1.3A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG2125. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EG2125 datasheets or manufacturer documentation.
Datasheet: EG2125 Datasheet (PDF)
The EG2125 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.