Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. EG0533
EG0533 - 1
EG0533 - 2
EG0533 - 3
EG0533 - 4
Extended1/4
* Images are for reference only
EG0533
Attributes
Value
Manufacturer
EG Micro
MFR.Part #
EG0533
JLCPCB Part #
C2987431
Package
ESOP-8
Description
-45℃~+125℃@(Ta) 1.7V@(100mA) 100mA、100mA 2 3.3V、5V 3.5mA 36V 40uV 50dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerEG Micro
PackageESOP-8
Power Supply Rejection Ratio (PSRR)50dB@(120Hz)
Operating Temperature-45℃~+125℃@(Ta)
standby current3.5mA
Noise40uV
Output TypeFixed
Voltage - Supply36V
Output Current100mA、100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage3.3V、5V
Voltage Dropout1.7V@(100mA)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. EG0533
EG0533

* Images are for reference only

EG0533

Extended
Manufacturer

EG Micro

MFR.Part #
EG0533
JLCPCB Part #
C2987431
Package
ESOP-8
Description
-45℃~+125℃@(Ta) 1.7V@(100mA) 100mA、100mA 2 3.3V、5V 3.5mA 36V 40uV 50dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG0533

* Images are for reference only

EG0533
Extended
Manufacturer

EG Micro

MFR.Part #
EG0533
JLCPCB Part #
C2987431
Package
ESOP-8
Description
-45℃~+125℃@(Ta) 1.7V@(100mA) 100mA、100mA 2 3.3V、5V 3.5mA 36V 40uV 50dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG0533 Specifications

EG0533 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerEG Micro
PackageESOP-8
Power Supply Rejection Ratio (PSRR)50dB@(120Hz)
Operating Temperature-45℃~+125℃@(Ta)
standby current3.5mA
Noise40uV
Output TypeFixed
Voltage - Supply36V
Output Current100mA、100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage3.3V、5V
Voltage Dropout1.7V@(100mA)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG0533. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG0533 Documents

EG0533 datasheets or manufacturer documentation.

Datasheet: EG0533 Datasheet (PDF)

EG0533 Schematic Symbol & PCB Footprint

The EG0533 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.