Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. TYPE-C-2.0-16PIN-SMT-3-OR
TYPE-C-2.0-16PIN-SMT-3-OR - 1
TYPE-C-2.0-16PIN-SMT-3-OR - 2
TYPE-C-2.0-16PIN-SMT-3-OR - 3
TYPE-C-2.0-16PIN-SMT-3-OR - 4
Extended1/4
* Images are for reference only
TYPE-C-2.0-16PIN-SMT-3-OR
Attributes
Value
Manufacturer
CIKI
MFR.Part #
TYPE-C-2.0-16PIN-SMT-3-OR
JLCPCB Part #
C2987387
Package
SMD
Description
-30℃~+85℃ 1 10000 times 16P 20V 5A 7.3mm Female Type-C USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerCIKI
PackageSMD
Operating Temperature-30℃~+85℃
Number of Ports1
Length7.3mm
Current Rating-Power5A
Voltage Rating20V
Connector TypeType-C
Number of Contacts16P
GenderFemale
Connect-Disconnect Life10000 times
Protocol StandardUSB 2.0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. TYPE-C-2.0-16PIN-SMT-3-OR
TYPE-C-2.0-16PIN-SMT-3-OR

* Images are for reference only

TYPE-C-2.0-16PIN-SMT-3-OR

Extended
Manufacturer

CIKI

MFR.Part #
TYPE-C-2.0-16PIN-SMT-3-OR
JLCPCB Part #
C2987387
Package
SMD
Description
-30℃~+85℃ 1 10000 times 16P 20V 5A 7.3mm Female Type-C USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TYPE-C-2.0-16PIN-SMT-3-OR

* Images are for reference only

TYPE-C-2.0-16PIN-SMT-3-OR
Extended
Manufacturer

CIKI

MFR.Part #
TYPE-C-2.0-16PIN-SMT-3-OR
JLCPCB Part #
C2987387
Package
SMD
Description
-30℃~+85℃ 1 10000 times 16P 20V 5A 7.3mm Female Type-C USB 2.0 SMD USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TYPE-C-2.0-16PIN-SMT-3-OR Specifications

TYPE-C-2.0-16PIN-SMT-3-OR technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
ManufacturerCIKI
PackageSMD
Operating Temperature-30℃~+85℃
Number of Ports1
Length7.3mm
Current Rating-Power5A
Voltage Rating20V
Connector TypeType-C
Number of Contacts16P
GenderFemale
Connect-Disconnect Life10000 times
Protocol StandardUSB 2.0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TYPE-C-2.0-16PIN-SMT-3-OR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TYPE-C-2.0-16PIN-SMT-3-OR Documents

TYPE-C-2.0-16PIN-SMT-3-OR datasheets or manufacturer documentation.

Datasheet: TYPE-C-2.0-16PIN-SMT-3-OR Datasheet (PDF)

TYPE-C-2.0-16PIN-SMT-3-OR Schematic Symbol & PCB Footprint

The TYPE-C-2.0-16PIN-SMT-3-OR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.