Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3842N
UC3842N - 1
UC3842N - 2
UC3842N - 3
UC3842N - 4
Extended1/4
* Images are for reference only
UC3842N
Attributes
Value
Manufacturer
HGSEMI
MFR.Part #
UC3842N
JLCPCB Part #
C2987356
Package
DIP-8
Description
0℃~+70℃ 10V~30V 1A 1W 52kHz 97% Isolation PWM Modulation Primary-side feedback Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHGSEMI
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching52kHz
Voltage - Supply10V~30V
Output Current1A
Duty Cycle(Max)97%
Feedback SystemPrimary-side feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout
Pd - Power Dissipation1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. UC3842N
UC3842N

* Images are for reference only

UC3842N

Extended
Manufacturer

HGSEMI

MFR.Part #
UC3842N
JLCPCB Part #
C2987356
Package
DIP-8
Description
0℃~+70℃ 10V~30V 1A 1W 52kHz 97% Isolation PWM Modulation Primary-side feedback Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3842N

* Images are for reference only

UC3842N
Extended
Manufacturer

HGSEMI

MFR.Part #
UC3842N
JLCPCB Part #
C2987356
Package
DIP-8
Description
0℃~+70℃ 10V~30V 1A 1W 52kHz 97% Isolation PWM Modulation Primary-side feedback Under Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UC3842N Specifications

UC3842N technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerHGSEMI
PackageDIP-8
Operating Temperature0℃~+70℃
Frequency - Switching52kHz
Voltage - Supply10V~30V
Output Current1A
Duty Cycle(Max)97%
Feedback SystemPrimary-side feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesUnder Voltage Protection、Over Current Protection、Soft-start、Under-voltage lockout
Pd - Power Dissipation1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UC3842N. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UC3842N Documents

UC3842N datasheets or manufacturer documentation.

Datasheet: UC3842N Datasheet (PDF)

UC3842N Schematic Symbol & PCB Footprint

The UC3842N schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.