Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPRCLAMP1654P
TPRCLAMP1654P - 1
TPRCLAMP1654P - 2
TPRCLAMP1654P - 3
TPRCLAMP1654P - 4
Extended1/4
* Images are for reference only
TPRCLAMP1654P
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPRCLAMP1654P
JLCPCB Part #
C2987073
Package
DFN1616-6
Description
-55℃~+125℃ 0.6pF、1.2pF、100pF 100W@8/20us、150W@8/20us 100nA、100nA 16V、30V 4.5A@8/20us、7A@8/20us 5.5V、12V 6.8V、16V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1616-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1616-6
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.35pF、0.7pF、100pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W@8/20us、150W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage16V、30V
PolarityUnidirectional
Peak Pulse Current (Ipp)4.5A@8/20us、7A@8/20us
Voltage - Breakdown6.8V、16V
Reverse Stand-Off Voltage (Vrwm)5.5V、12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPRCLAMP1654P
TPRCLAMP1654P

* Images are for reference only

TPRCLAMP1654P

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPRCLAMP1654P
JLCPCB Part #
C2987073
Package
DFN1616-6
Description
-55℃~+125℃ 0.6pF、1.2pF、100pF 100W@8/20us、150W@8/20us 100nA、100nA 16V、30V 4.5A@8/20us、7A@8/20us 5.5V、12V 6.8V、16V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1616-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPRCLAMP1654P

* Images are for reference only

TPRCLAMP1654P
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPRCLAMP1654P
JLCPCB Part #
C2987073
Package
DFN1616-6
Description
-55℃~+125℃ 0.6pF、1.2pF、100pF 100W@8/20us、150W@8/20us 100nA、100nA 16V、30V 4.5A@8/20us、7A@8/20us 5.5V、12V 6.8V、16V Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN1616-6 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPRCLAMP1654P Specifications

TPRCLAMP1654P technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN1616-6
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance0.35pF、0.7pF、100pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)100W@8/20us、150W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage16V、30V
PolarityUnidirectional
Peak Pulse Current (Ipp)4.5A@8/20us、7A@8/20us
Voltage - Breakdown6.8V、16V
Reverse Stand-Off Voltage (Vrwm)5.5V、12V
Reverse Leakage Current (Ir)100nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPRCLAMP1654P. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPRCLAMP1654P Documents

TPRCLAMP1654P datasheets or manufacturer documentation.

Datasheet: TPRCLAMP1654P Datasheet (PDF)

TPRCLAMP1654P Schematic Symbol & PCB Footprint

The TPRCLAMP1654P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.