



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Sillumin | |
| Package | DIP-8 | |
| Voltage - Supply (Driver) | 14V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 120ns | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET、IGBT | |
| Fall Time | 6ns | |
| CMTI(kV/us) | 150kV/us | |
| Rise Time | 8ns | |
| Number of Channels | 1 | |
| Features | Dead-time control、Saturation fault detection | |
| Propagation Delay tpLH | 120ns | |
| Peak Output Current(sink) | 7A | |
| Peak Output Current(source) | 4A | |
| Voltage - Supply (Input) | 14V~40V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLMi350DB-DG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolators - Gate Drivers | |
| Manufacturer | Sillumin | |
| Package | DIP-8 | |
| Voltage - Supply (Driver) | 14V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 120ns | |
| Driven Configuration | Low Side、High Side | |
| Load Type | MOSFET、IGBT | |
| Fall Time | 6ns | |
| CMTI(kV/us) | 150kV/us | |
| Rise Time | 8ns | |
| Number of Channels | 1 | |
| Features | Dead-time control、Saturation fault detection | |
| Propagation Delay tpLH | 120ns | |
| Peak Output Current(sink) | 7A | |
| Peak Output Current(source) | 4A | |
| Voltage - Supply (Input) | 14V~40V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLMi350DB-DG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLMi350DB-DG datasheets or manufacturer documentation.
Datasheet: SLMi350DB-DG Datasheet (PDF)
The SLMi350DB-DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.