Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. VPS8504C
VPS8504C - 1
VPS8504C - 2
VPS8504C - 3
VPS8504C - 4
Extended1/4
* Images are for reference only
VPS8504C
Attributes
Value
Manufacturer
VPSC
MFR.Part #
VPS8504C
JLCPCB Part #
C2986361
Package
SOT-23-5
Description
-40℃~+125℃ 1A 2.8V~6V 24V 640uA 90mΩ SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerVPSC
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Voltage - Supply2.8V~6V
Current - Continuous Drain(Id)1A
Quiescent Current640uA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
Drain to Source Voltage24V
RDS(on)90mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. VPS8504C
VPS8504C

* Images are for reference only

VPS8504C

Extended
Manufacturer

VPSC

MFR.Part #
VPS8504C
JLCPCB Part #
C2986361
Package
SOT-23-5
Description
-40℃~+125℃ 1A 2.8V~6V 24V 640uA 90mΩ SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS8504C

* Images are for reference only

VPS8504C
Extended
Manufacturer

VPSC

MFR.Part #
VPS8504C
JLCPCB Part #
C2986361
Package
SOT-23-5
Description
-40℃~+125℃ 1A 2.8V~6V 24V 640uA 90mΩ SOT-23-5 Transformer Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS8504C Specifications

VPS8504C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerVPSC
PackageSOT-23-5
Operating Temperature-40℃~+125℃
Voltage - Supply2.8V~6V
Current - Continuous Drain(Id)1A
Quiescent Current640uA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
Drain to Source Voltage24V
RDS(on)90mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPS8504C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VPS8504C Documents

VPS8504C datasheets or manufacturer documentation.

Datasheet: VPS8504C Datasheet (PDF)

VPS8504C Schematic Symbol & PCB Footprint

The VPS8504C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.