



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,28.5x10.1mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 627Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 230mW | |
| Length | 28.5mm | |
| Operate Time | 9ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgNi + Gold plated | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 12.3mm | |
| Contact Rating | 8A@500VAC | |
| Width | 10.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2-1393225-6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Package | DIP,28.5x10.1mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 627Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 230mW | |
| Length | 28.5mm | |
| Operate Time | 9ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgNi + Gold plated | |
| Number of Pins | 5 | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Height | 12.3mm | |
| Contact Rating | 8A@500VAC | |
| Width | 10.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2-1393225-6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2-1393225-6 datasheets or manufacturer documentation.
Datasheet: 2-1393225-6 Datasheet (PDF)
The 2-1393225-6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.