Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. FP2F-4M-Z
FP2F-4M-Z - 1
FP2F-4M-Z - 2
FP2F-4M-Z - 3
Extended1/3
* Images are for reference only
FP2F-4M-Z
Attributes
Value
Manufacturer
Nidec
MFR.Part #
FP2F-4M-Z
JLCPCB Part #
C2986314
Package
Plugin
Description
-40℃~+85℃ 1.47N 28V 30,000 Cycles DPDT PC Pin Right Angle Round Plunger Yellow 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerNidec
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force1.47N
Self Lock / No LockNon-Latching
Voltage Rating28V
Termination StylePC Pin
Life30,000 Cycles
Actuator StyleRound Plunger
CircuitDPDT
Mounting TypeRight Angle
With LampWithout
Actuator/Cap ColorYellow
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. FP2F-4M-Z
FP2F-4M-Z

* Images are for reference only

FP2F-4M-Z

Extended
Manufacturer

Nidec

MFR.Part #
FP2F-4M-Z
JLCPCB Part #
C2986314
Package
Plugin
Description
-40℃~+85℃ 1.47N 28V 30,000 Cycles DPDT PC Pin Right Angle Round Plunger Yellow 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP2F-4M-Z

* Images are for reference only

FP2F-4M-Z
Extended
Manufacturer

Nidec

MFR.Part #
FP2F-4M-Z
JLCPCB Part #
C2986314
Package
Plugin
Description
-40℃~+85℃ 1.47N 28V 30,000 Cycles DPDT PC Pin Right Angle Round Plunger Yellow 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FP2F-4M-Z Specifications

FP2F-4M-Z technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerNidec
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force1.47N
Self Lock / No LockNon-Latching
Voltage Rating28V
Termination StylePC Pin
Life30,000 Cycles
Actuator StyleRound Plunger
CircuitDPDT
Mounting TypeRight Angle
With LampWithout
Actuator/Cap ColorYellow
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FP2F-4M-Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FP2F-4M-Z Documents

FP2F-4M-Z datasheets or manufacturer documentation.

Datasheet: FP2F-4M-Z Datasheet (PDF)

FP2F-4M-Z Schematic Symbol & PCB Footprint

The FP2F-4M-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.