Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. ASE1D-5M-10-Z
ASE1D-5M-10-Z - 1
ASE1D-5M-10-Z - 2
ASE1D-5M-10-Z - 3
Extended1/3
* Images are for reference only
ASE1D-5M-10-Z
Attributes
Value
Manufacturer
Nidec
MFR.Part #
ASE1D-5M-10-Z
JLCPCB Part #
C2986305
Package
插件,9.5x5mm
Description
-20℃~+85℃ 10.8mm 50,000 cycles 50mA 5mm 60V 9.5mm PC Pin SPDT 插件,9.5x5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
Package插件,9.5x5mm
Operating Temperature-20℃~+85℃
Length9.5mm
Voltage Rating60V
Termination StylePC Pin
Life50,000 cycles
Current Rating50mA
Switch Height10.8mm
CircuitSPDT
Width5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. ASE1D-5M-10-Z
ASE1D-5M-10-Z

* Images are for reference only

ASE1D-5M-10-Z

Extended
Manufacturer

Nidec

MFR.Part #
ASE1D-5M-10-Z
JLCPCB Part #
C2986305
Package
插件,9.5x5mm
Description
-20℃~+85℃ 10.8mm 50,000 cycles 50mA 5mm 60V 9.5mm PC Pin SPDT 插件,9.5x5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASE1D-5M-10-Z

* Images are for reference only

ASE1D-5M-10-Z
Extended
Manufacturer

Nidec

MFR.Part #
ASE1D-5M-10-Z
JLCPCB Part #
C2986305
Package
插件,9.5x5mm
Description
-20℃~+85℃ 10.8mm 50,000 cycles 50mA 5mm 60V 9.5mm PC Pin SPDT 插件,9.5x5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASE1D-5M-10-Z Specifications

ASE1D-5M-10-Z technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerNidec
Package插件,9.5x5mm
Operating Temperature-20℃~+85℃
Length9.5mm
Voltage Rating60V
Termination StylePC Pin
Life50,000 cycles
Current Rating50mA
Switch Height10.8mm
CircuitSPDT
Width5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASE1D-5M-10-Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASE1D-5M-10-Z Documents

ASE1D-5M-10-Z datasheets or manufacturer documentation.

Datasheet: ASE1D-5M-10-Z Datasheet (PDF)

ASE1D-5M-10-Z Schematic Symbol & PCB Footprint

The ASE1D-5M-10-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.