



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Suntek | |
| Package | SMD,0.9x1.1mm | |
| Frequency - Center | 942.5MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -30℃~+85℃ | |
| Attenuation | 32dB、44dB、56dB、56dB、56dB、65dB | |
| impedance | 50Ω、100Ω |

* Images are for reference only
SK3080RB
Extended- Manufacturer
- MFR.Part #
- SK3080RB
- JLCPCB Part #
- C2986220
- Package
- SMD,0.9x1.1mm
- Description
- -30℃~+85℃ 3dB 50Ω、100Ω 942.5MHz SMD,0.9x1.1mm SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SK3080RB
- JLCPCB Part #
- C2986220
- Package
- SMD,0.9x1.1mm
- Description
- -30℃~+85℃ 3dB 50Ω、100Ω 942.5MHz SMD,0.9x1.1mm SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SK3080RB Specifications
SK3080RB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Suntek | |
| Package | SMD,0.9x1.1mm | |
| Frequency - Center | 942.5MHz | |
| Insertion Loss | 3dB | |
| Operating Temperature | -30℃~+85℃ | |
| Attenuation | 32dB、44dB、56dB、56dB、56dB、65dB | |
| impedance | 50Ω、100Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK3080RB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SK3080RB Documents
SK3080RB datasheets or manufacturer documentation.
Datasheet: SK3080RB Datasheet (PDF)
SK3080RB Schematic Symbol & PCB Footprint
The SK3080RB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.