Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SK62521F
SK62521F - 1
SK62521F - 2
SK62521F - 3
SK62521F - 4
Extended1/4
* Images are for reference only
SK62521F
Attributes
Value
Manufacturer
Suntek
MFR.Part #
SK62521F
JLCPCB Part #
C2986185
Package
DFN-8L(2x3)
Description
-40℃~+125℃ 1 2.8V~5.5V 60mΩ Active High DFN-8L(2x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSuntek
PackageDFN-8L(2x3)
Operating Temperature-40℃~+125℃
Output Current2.5A
Input Voltage2.8V~5.5V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Load disconnect
Output Voltage0V~7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. SK62521F
SK62521F

* Images are for reference only

SK62521F

Extended
Manufacturer

Suntek

MFR.Part #
SK62521F
JLCPCB Part #
C2986185
Package
DFN-8L(2x3)
Description
-40℃~+125℃ 1 2.8V~5.5V 60mΩ Active High DFN-8L(2x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK62521F

* Images are for reference only

SK62521F
Extended
Manufacturer

Suntek

MFR.Part #
SK62521F
JLCPCB Part #
C2986185
Package
DFN-8L(2x3)
Description
-40℃~+125℃ 1 2.8V~5.5V 60mΩ Active High DFN-8L(2x3) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK62521F Specifications

SK62521F technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSuntek
PackageDFN-8L(2x3)
Operating Temperature-40℃~+125℃
Output Current2.5A
Input Voltage2.8V~5.5V
FeaturesOvercurrent Protection、Operating status indication、Adjustable current limiting、Load disconnect
Output Voltage0V~7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK62521F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK62521F Documents

SK62521F datasheets or manufacturer documentation.

Datasheet: SK62521F Datasheet (PDF)

SK62521F Schematic Symbol & PCB Footprint

The SK62521F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.