Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2153DPBF
IRS2153DPBF - 1
IRS2153DPBF - 2
Extended1/2
* Images are for reference only
IRS2153DPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IRS2153DPBF
JLCPCB Part #
C2986
Package
PDIP-8
Description
-40℃~+125℃ 120ns 180mA 2 260mA 50ns 8V~15.4V Half-Bridge MOSFET PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePDIP-8
Operating Temperature-40℃~+125℃
Rise Time120ns
Driven ConfigurationHalf-Bridge
Voltage - Supply8V~15.4V
Current - Output High(IOH)180mA
Number of Drivers2
Load TypeMOSFET
Current - Output Low(IOL)260mA
Fall Time50ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IRS2153DPBF
IRS2153DPBF

* Images are for reference only

IRS2153DPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2153DPBF
JLCPCB Part #
C2986
Package
PDIP-8
Description
-40℃~+125℃ 120ns 180mA 2 260mA 50ns 8V~15.4V Half-Bridge MOSFET PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2153DPBF

* Images are for reference only

IRS2153DPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IRS2153DPBF
JLCPCB Part #
C2986
Package
PDIP-8
Description
-40℃~+125℃ 120ns 180mA 2 260mA 50ns 8V~15.4V Half-Bridge MOSFET PDIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IRS2153DPBF Specifications

IRS2153DPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackagePDIP-8
Operating Temperature-40℃~+125℃
Rise Time120ns
Driven ConfigurationHalf-Bridge
Voltage - Supply8V~15.4V
Current - Output High(IOH)180mA
Number of Drivers2
Load TypeMOSFET
Current - Output Low(IOL)260mA
Fall Time50ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRS2153DPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IRS2153DPBF Documents

IRS2153DPBF datasheets or manufacturer documentation.

Datasheet: IRS2153DPBF Datasheet (PDF)

IRS2153DPBF Schematic Symbol & PCB Footprint

The IRS2153DPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.