Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. BSI-10
BSI-10 - 1
BSI-10 - 2
BSI-10 - 3
Extended1/3
* Images are for reference only
BSI-10
Attributes
Value
Manufacturer
SM Switch
MFR.Part #
BSI-10
JLCPCB Part #
C2985934
Package
插件,10x2.5mm
Description
-40℃~+85℃ 1,000 times 10mm 12V 2.5mm 500mA 6.4mm PC Pin Red SPDT Through Hole 插件,10x2.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSM Switch
Package插件,10x2.5mm
Operating Temperature-40℃~+85℃
Actuator ColorRed
Voltage Rating12V
Termination StylePC Pin
Current Rating500mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height6.4mm
CircuitSPDT
Actuator Length1.6mm
Mounting TypeThrough Hole
Operating Force800gf
Length10mm
Contact MaterialBrass
Life1,000 times
Width2.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. BSI-10
BSI-10

* Images are for reference only

BSI-10

Extended
Manufacturer

SM Switch

MFR.Part #
BSI-10
JLCPCB Part #
C2985934
Package
插件,10x2.5mm
Description
-40℃~+85℃ 1,000 times 10mm 12V 2.5mm 500mA 6.4mm PC Pin Red SPDT Through Hole 插件,10x2.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSI-10

* Images are for reference only

BSI-10
Extended
Manufacturer

SM Switch

MFR.Part #
BSI-10
JLCPCB Part #
C2985934
Package
插件,10x2.5mm
Description
-40℃~+85℃ 1,000 times 10mm 12V 2.5mm 500mA 6.4mm PC Pin Red SPDT Through Hole 插件,10x2.5mm Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BSI-10 Specifications

BSI-10 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerSM Switch
Package插件,10x2.5mm
Operating Temperature-40℃~+85℃
Actuator ColorRed
Voltage Rating12V
Termination StylePC Pin
Current Rating500mA
Actuator StyleRectangular Columnar
Contact FinishGold
Switch Height6.4mm
CircuitSPDT
Actuator Length1.6mm
Mounting TypeThrough Hole
Operating Force800gf
Length10mm
Contact MaterialBrass
Life1,000 times
Width2.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BSI-10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BSI-10 Documents

BSI-10 datasheets or manufacturer documentation.

Datasheet: BSI-10 Datasheet (PDF)

BSI-10 Schematic Symbol & PCB Footprint

The BSI-10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.