Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TX4913STR
TX4913STR - 1
TX4913STR - 2
TX4913STR - 3
TX4913STR - 4
Extended1/4
* Images are for reference only
TX4913STR
Attributes
Value
Manufacturer
HX(hengjiaxing)
MFR.Part #
TX4913STR
JLCPCB Part #
C2984867
Package
TO-92S
Description
-40℃~+85℃ 2V~6V Omnipolar Open Drain TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHX(hengjiaxing)
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeOmnipolar
Voltage - Supply2V~6V
Output TypeOpen-drain
FeaturesBuilt-in Schmitt trigger
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TX4913STR
TX4913STR

* Images are for reference only

TX4913STR

Extended
Manufacturer

HX(hengjiaxing)

MFR.Part #
TX4913STR
JLCPCB Part #
C2984867
Package
TO-92S
Description
-40℃~+85℃ 2V~6V Omnipolar Open Drain TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4913STR

* Images are for reference only

TX4913STR
Extended
Manufacturer

HX(hengjiaxing)

MFR.Part #
TX4913STR
JLCPCB Part #
C2984867
Package
TO-92S
Description
-40℃~+85℃ 2V~6V Omnipolar Open Drain TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX4913STR Specifications

TX4913STR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHX(hengjiaxing)
PackageTO-92S
Operating Temperature-40℃~+85℃
TypeOmnipolar
Voltage - Supply2V~6V
Output TypeOpen-drain
FeaturesBuilt-in Schmitt trigger
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX4913STR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX4913STR Documents

TX4913STR datasheets or manufacturer documentation.

Datasheet: TX4913STR Datasheet (PDF)

TX4913STR Schematic Symbol & PCB Footprint

The TX4913STR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.