SFR01MZPF1503 - 1
SFR01MZPF1503 - 2
SFR01MZPF1503 - 3
SFR01MZPF1503 - 4
Extended1/4
* Images are for reference only
SFR01MZPF1503
Attributes
Value
Manufacturer
MFR.Part #
SFR01MZPF1503
JLCPCB Part #
C2984104
Package
0402
Description
-55℃~+155℃ 150kΩ 63mW Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerROHM Semicon
Package0402
Resistance150kΩ
Operating Temperature-55℃~+155℃
Power(Watts)63mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃