Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6262ACRZ
ISL6262ACRZ - 1
ISL6262ACRZ - 2
ISL6262ACRZ - 3
Extended1/3
* Images are for reference only
ISL6262ACRZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL6262ACRZ
JLCPCB Part #
C2982814
Package
QFN-48(7x7)
Description
-10℃~+100℃@(TA) 2 285kHz~315kHz 300mV~1.5V 50A 5V~25V Adjustable Buck Buck Built-in Yes QFN-48(7x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-48(7x7)
Operating Temperature-10℃~+100℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching285kHz~315kHz
Voltage - Supply5V~25V
Output TypeAdjustable
Output Current50A
Quiescent Current3.6mA
FeaturesOvercurrent Protection、Light load efficient mode、Dynamic voltage scaling、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage300mV~1.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL6262ACRZ
ISL6262ACRZ

* Images are for reference only

ISL6262ACRZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL6262ACRZ
JLCPCB Part #
C2982814
Package
QFN-48(7x7)
Description
-10℃~+100℃@(TA) 2 285kHz~315kHz 300mV~1.5V 50A 5V~25V Adjustable Buck Buck Built-in Yes QFN-48(7x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6262ACRZ

* Images are for reference only

ISL6262ACRZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL6262ACRZ
JLCPCB Part #
C2982814
Package
QFN-48(7x7)
Description
-10℃~+100℃@(TA) 2 285kHz~315kHz 300mV~1.5V 50A 5V~25V Adjustable Buck Buck Built-in Yes QFN-48(7x7) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL6262ACRZ Specifications

ISL6262ACRZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-48(7x7)
Operating Temperature-10℃~+100℃@(TA)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching285kHz~315kHz
Voltage - Supply5V~25V
Output TypeAdjustable
Output Current50A
Quiescent Current3.6mA
FeaturesOvercurrent Protection、Light load efficient mode、Dynamic voltage scaling、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage300mV~1.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL6262ACRZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL6262ACRZ Documents

ISL6262ACRZ datasheets or manufacturer documentation.

Datasheet: ISL6262ACRZ Datasheet (PDF)

ISL6262ACRZ Schematic Symbol & PCB Footprint

The ISL6262ACRZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.