Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. G4802DG
G4802DG - 1
G4802DG - 2
G4802DG - 3
Extended1/3
* Images are for reference only
G4802DG
Attributes
Value
Manufacturer
Dongguan Mentech Optical & Magnetic
MFR.Part #
G4802DG
JLCPCB Part #
C2982251
Package
Plugin-48P,28x12mm
Description
0℃~+70℃ 1.5kV 100/1000 Base-T 1CT:1CT 2 350uH Non-POE 插件-48P,28x12mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerDongguan Mentech Optical & Magnetic
PackagePlugin-48P,28x12mm
FunctionNon-POE
Inductance350uH
Number of Channels2
rate100/1000 Base-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
operating temperature0℃~+70℃
Turns Ratio1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. G4802DG
G4802DG

* Images are for reference only

G4802DG

Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
G4802DG
JLCPCB Part #
C2982251
Package
Plugin-48P,28x12mm
Description
0℃~+70℃ 1.5kV 100/1000 Base-T 1CT:1CT 2 350uH Non-POE 插件-48P,28x12mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G4802DG

* Images are for reference only

G4802DG
Extended
Manufacturer

Dongguan Mentech Optical & Magnetic

MFR.Part #
G4802DG
JLCPCB Part #
C2982251
Package
Plugin-48P,28x12mm
Description
0℃~+70℃ 1.5kV 100/1000 Base-T 1CT:1CT 2 350uH Non-POE 插件-48P,28x12mm Pulse Transformers(LAN) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G4802DG Specifications

G4802DG technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerDongguan Mentech Optical & Magnetic
PackagePlugin-48P,28x12mm
FunctionNon-POE
Inductance350uH
Number of Channels2
rate100/1000 Base-T
Isolation Voltage(Vrms)1.5kV
Application GradeConsumer grade
operating temperature0℃~+70℃
Turns Ratio1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G4802DG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G4802DG Documents

G4802DG datasheets or manufacturer documentation.

Datasheet: G4802DG Datasheet (PDF)

G4802DG Schematic Symbol & PCB Footprint

The G4802DG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.