Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSESD9B3.3ST5G
MSESD9B3.3ST5G - 1
MSESD9B3.3ST5G - 2
MSESD9B3.3ST5G - 3
MSESD9B3.3ST5G - 4
Extended1/4
* Images are for reference only
MSESD9B3.3ST5G
Attributes
Value
Manufacturer
MSKSEMI
MFR.Part #
MSESD9B3.3ST5G
JLCPCB Part #
C2982173
Package
SOD-923
Description
12pF 19V 2.3A 2.5uA 3.3V 44W 5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageSOD-923
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance12pF
Peak Pulse Power Dissipation (Ppp)44W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage19V
PolarityBidirectional
Peak Pulse Current (Ipp)2.3A
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)2.5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. MSESD9B3.3ST5G
MSESD9B3.3ST5G

* Images are for reference only

MSESD9B3.3ST5G

Extended
Manufacturer

MSKSEMI

MFR.Part #
MSESD9B3.3ST5G
JLCPCB Part #
C2982173
Package
SOD-923
Description
12pF 19V 2.3A 2.5uA 3.3V 44W 5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSESD9B3.3ST5G

* Images are for reference only

MSESD9B3.3ST5G
Extended
Manufacturer

MSKSEMI

MFR.Part #
MSESD9B3.3ST5G
JLCPCB Part #
C2982173
Package
SOD-923
Description
12pF 19V 2.3A 2.5uA 3.3V 44W 5V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-923 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSESD9B3.3ST5G Specifications

MSESD9B3.3ST5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerMSKSEMI
PackageSOD-923
Operating Temperature-55℃~+150℃
TypeESD
Junction Capacitance12pF
Peak Pulse Power Dissipation (Ppp)44W@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage19V
PolarityBidirectional
Peak Pulse Current (Ipp)2.3A
Voltage - Breakdown5V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)2.5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSESD9B3.3ST5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSESD9B3.3ST5G Documents

MSESD9B3.3ST5G datasheets or manufacturer documentation.

Datasheet: MSESD9B3.3ST5G Datasheet (PDF)

MSESD9B3.3ST5G Schematic Symbol & PCB Footprint

The MSESD9B3.3ST5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.