Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. IR2520DSTRPBF
IR2520DSTRPBF - 1
IR2520DSTRPBF - 2
IR2520DSTRPBF - 3
Extended1/3
* Images are for reference only
IR2520DSTRPBF
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IR2520DSTRPBF
JLCPCB Part #
C2982
Package
SOIC-8
Description
-25℃~+125℃ 34kHz~86kHz 625mW CFLController SOIC-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerInfineon Technologies
PackageSOIC-8
Driver TypeCFLController
Switch Frequency34kHz~86kHz
Operating temperature-25℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Lighting Drivers & Controllers
  6. IR2520DSTRPBF
IR2520DSTRPBF

* Images are for reference only

IR2520DSTRPBF

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2520DSTRPBF
JLCPCB Part #
C2982
Package
SOIC-8
Description
-25℃~+125℃ 34kHz~86kHz 625mW CFLController SOIC-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2520DSTRPBF

* Images are for reference only

IR2520DSTRPBF
Extended
Manufacturer

Infineon Technologies

MFR.Part #
IR2520DSTRPBF
JLCPCB Part #
C2982
Package
SOIC-8
Description
-25℃~+125℃ 34kHz~86kHz 625mW CFLController SOIC-8 Lighting Drivers & Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IR2520DSTRPBF Specifications

IR2520DSTRPBF technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Lighting Drivers & Controllers
ManufacturerInfineon Technologies
PackageSOIC-8
Driver TypeCFLController
Switch Frequency34kHz~86kHz
Operating temperature-25℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IR2520DSTRPBF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IR2520DSTRPBF Documents

IR2520DSTRPBF datasheets or manufacturer documentation.

Datasheet: IR2520DSTRPBF Datasheet (PDF)

IR2520DSTRPBF Schematic Symbol & PCB Footprint

The IR2520DSTRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.