


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | ROHM Semicon | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@27.6mA | |
| Operating Temperature | -40℃~+175℃ | |
| Reverse Recovery Time(trr) | 58ns | |
| Input Capacitance(Cies) | 2.21nF | |
| Td(off) | 119ns | |
| Current - Collector(Ic) | 40A | |
| Pulsed Current- Forward(Ifm) | 120A | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Pd - Power Dissipation | 234W | |
| Reverse Transfer Capacitance (Cres) | 36pF | |
| Output Capacitance(Coes) | 87pF | |
| Td(on) | 34ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RGT80TS65DGC13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | ROHM Semicon | |
| Package | TO-247-3 | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 5V@27.6mA | |
| Operating Temperature | -40℃~+175℃ | |
| Reverse Recovery Time(trr) | 58ns | |
| Input Capacitance(Cies) | 2.21nF | |
| Td(off) | 119ns | |
| Current - Collector(Ic) | 40A | |
| Pulsed Current- Forward(Ifm) | 120A | |
| Vce Saturation(VCE(sat)) | 2.1V@40A,15V | |
| Pd - Power Dissipation | 234W | |
| Reverse Transfer Capacitance (Cres) | 36pF | |
| Output Capacitance(Coes) | 87pF | |
| Td(on) | 34ns | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RGT80TS65DGC13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RGT80TS65DGC13 datasheets or manufacturer documentation.
Datasheet: RGT80TS65DGC13 Datasheet (PDF)
The RGT80TS65DGC13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.