Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. MR5-111-C5N-WW
MR5-111-C5N-WW - 1
MR5-111-C5N-WW - 2
MR5-111-C5N-WW - 3
Extended1/3
* Images are for reference only
MR5-111-C5N-WW
Attributes
Value
Manufacturer
D-SWITCH
MFR.Part #
MR5-111-C5N-WW
JLCPCB Part #
C2981293
Package
插件,15.1x10.1mm
Description
- O -20℃~+80℃ 10.1mm 15.1mm 19.3mm 250V 3A 50,000 cycles Concave Bend PC Pin SPST White 插件,15.1x10.1mm Rocker Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerD-SWITCH
Package插件,15.1x10.1mm
Operating Temperature-20℃~+80℃
Actuator ColorWhite
Length15.1mm
Termination StylePC Pin
Actuator TypeConcave Bend
Life50,000 cycles
Current Rating3A
Switch Height19.3mm
CircuitSPST
Width10.1mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Rocker Switches
  6. MR5-111-C5N-WW
MR5-111-C5N-WW

* Images are for reference only

MR5-111-C5N-WW

Extended
Manufacturer

D-SWITCH

MFR.Part #
MR5-111-C5N-WW
JLCPCB Part #
C2981293
Package
插件,15.1x10.1mm
Description
- O -20℃~+80℃ 10.1mm 15.1mm 19.3mm 250V 3A 50,000 cycles Concave Bend PC Pin SPST White 插件,15.1x10.1mm Rocker Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MR5-111-C5N-WW

* Images are for reference only

MR5-111-C5N-WW
Extended
Manufacturer

D-SWITCH

MFR.Part #
MR5-111-C5N-WW
JLCPCB Part #
C2981293
Package
插件,15.1x10.1mm
Description
- O -20℃~+80℃ 10.1mm 15.1mm 19.3mm 250V 3A 50,000 cycles Concave Bend PC Pin SPST White 插件,15.1x10.1mm Rocker Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MR5-111-C5N-WW Specifications

MR5-111-C5N-WW technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Rocker Switches
ManufacturerD-SWITCH
Package插件,15.1x10.1mm
Operating Temperature-20℃~+80℃
Actuator ColorWhite
Length15.1mm
Termination StylePC Pin
Actuator TypeConcave Bend
Life50,000 cycles
Current Rating3A
Switch Height19.3mm
CircuitSPST
Width10.1mm
Actuator Identifier- O
Voltage Rating (AC)250V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MR5-111-C5N-WW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MR5-111-C5N-WW Documents

MR5-111-C5N-WW datasheets or manufacturer documentation.

Datasheet: MR5-111-C5N-WW Datasheet (PDF)

MR5-111-C5N-WW Schematic Symbol & PCB Footprint

The MR5-111-C5N-WW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.