



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Chilisin Elec | |
| Package | 0805 | |
| Insertion Loss | 3.2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 3400MHz~3800MHz | |
| Attenuation | 30dB | |
| Impedance | 100Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BTBF0020123G6H6A10 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Ceramic Filters | |
| Manufacturer | Chilisin Elec | |
| Package | 0805 | |
| Insertion Loss | 3.2dB | |
| Operating Temperature | -40℃~+85℃ | |
| Bandwidth | 3400MHz~3800MHz | |
| Attenuation | 30dB | |
| Impedance | 100Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTBF0020123G6H6A10. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BTBF0020123G6H6A10 datasheets or manufacturer documentation.
Datasheet: BTBF0020123G6H6A10 Datasheet (PDF)
The BTBF0020123G6H6A10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.