Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WS18211
WS18211 - 1
WS18211 - 2
WS18211 - 3
WS18211 - 4
Extended1/4
* Images are for reference only
WS18211
Attributes
Value
Manufacturer
wisesun
MFR.Part #
WS18211
JLCPCB Part #
C2980814
Package
SSOP-16-150mil
Description
-115dBm 1.8V~5.5V 300MHz~450MHz 315MHz、433.92MHz 4.58mA、5.38mA Receivers SSOP-16-150mil RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
Manufacturerwisesun
PackageSSOP-16-150mil
Frequency Range300MHz~450MHz
TypeReceivers
Sensitivity-115dBm
ApplicationsASK、OOK
Data Rate19Kbps
Voltage - Supply1.8V~5.5V
Receive Current4.58mA、5.38mA
Typical Application Frequency315MHz、433.92MHz
FeaturesSupports RSSI function、Mute function
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. WS18211
WS18211

* Images are for reference only

WS18211

Extended
Manufacturer

wisesun

MFR.Part #
WS18211
JLCPCB Part #
C2980814
Package
SSOP-16-150mil
Description
-115dBm 1.8V~5.5V 300MHz~450MHz 315MHz、433.92MHz 4.58mA、5.38mA Receivers SSOP-16-150mil RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS18211

* Images are for reference only

WS18211
Extended
Manufacturer

wisesun

MFR.Part #
WS18211
JLCPCB Part #
C2980814
Package
SSOP-16-150mil
Description
-115dBm 1.8V~5.5V 300MHz~450MHz 315MHz、433.92MHz 4.58mA、5.38mA Receivers SSOP-16-150mil RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WS18211 Specifications

WS18211 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
Manufacturerwisesun
PackageSSOP-16-150mil
Frequency Range300MHz~450MHz
TypeReceivers
Sensitivity-115dBm
ApplicationsASK、OOK
Data Rate19Kbps
Voltage - Supply1.8V~5.5V
Receive Current4.58mA、5.38mA
Typical Application Frequency315MHz、433.92MHz
FeaturesSupports RSSI function、Mute function
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WS18211. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WS18211 Documents

WS18211 datasheets or manufacturer documentation.

Datasheet: WS18211 Datasheet (PDF)

WS18211 Schematic Symbol & PCB Footprint

The WS18211 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.