Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. CI25S170D3L2
CI25S170D3L2 - 1
CI25S170D3L2 - 2
CI25S170D3L2 - 3
Extended1/3
* Images are for reference only
CI25S170D3L2
Attributes
Value
Manufacturer
Tokmas
MFR.Part #
CI25S170D3L2
JLCPCB Part #
C2980703
Package
TO-247-2
Description
1.5V@25A 1.7kV 200uA@1.7kV 70A Independent TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerTokmas
PackageTO-247-2
Voltage - Forward(Vf@If)1.5V@25A
Non-Repetitive Peak Forward Surge Current117A
Voltage - DC Reverse(Vr)1.7kV
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Current - Rectified70A
Reverse Leakage Current (Ir)200uA@1.7kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. CI25S170D3L2
CI25S170D3L2

* Images are for reference only

CI25S170D3L2

Extended
Manufacturer

Tokmas

MFR.Part #
CI25S170D3L2
JLCPCB Part #
C2980703
Package
TO-247-2
Description
1.5V@25A 1.7kV 200uA@1.7kV 70A Independent TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI25S170D3L2

* Images are for reference only

CI25S170D3L2
Extended
Manufacturer

Tokmas

MFR.Part #
CI25S170D3L2
JLCPCB Part #
C2980703
Package
TO-247-2
Description
1.5V@25A 1.7kV 200uA@1.7kV 70A Independent TO-247-2 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CI25S170D3L2 Specifications

CI25S170D3L2 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerTokmas
PackageTO-247-2
Voltage - Forward(Vf@If)1.5V@25A
Non-Repetitive Peak Forward Surge Current117A
Voltage - DC Reverse(Vr)1.7kV
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Current - Rectified70A
Reverse Leakage Current (Ir)200uA@1.7kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CI25S170D3L2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CI25S170D3L2 Documents

CI25S170D3L2 datasheets or manufacturer documentation.

Datasheet: CI25S170D3L2 Datasheet (PDF)

CI25S170D3L2 Schematic Symbol & PCB Footprint

The CI25S170D3L2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.