
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-8 | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Output Type | Open-drain | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 6.5uA、9uA | |
| Features | ESD protection | |
| Single Supply | 2.4V~40V | |
| Ib - Input Bias Current | 0.15pA | |
| Propagation Delay Time | 900ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLV1822DDFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Comparators | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-8 | |
| Rail to Rail | Rail-to-rail input | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Output Type | Open-drain | |
| Maximum Power Supply Range (Vdd-Vss) | 40V | |
| Quiescent Current | 6.5uA、9uA | |
| Features | ESD protection | |
| Single Supply | 2.4V~40V | |
| Ib - Input Bias Current | 0.15pA | |
| Propagation Delay Time | 900ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLV1822DDFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TLV1822DDFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.