Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTS1S0052BEG00
YTS1S0052BEG00 - 1
YTS1S0052BEG00 - 2
YTS1S0052BEG00 - 3
Extended1/3
* Images are for reference only
YTS1S0052BEG00
Attributes
Value
Manufacturer
YIYUAN
MFR.Part #
YTS1S0052BEG00
JLCPCB Part #
C2980138
Package
SMD,6.4x6.3mm
Description
-30℃~+80℃ 1.6N 100,000 cycles 12V 3.5mm 50mA 6.3mm 6.4mm Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.4x6.3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackageSMD,6.4x6.3mm
Operating Temperature-30℃~+80℃
Operating Force1.6N
Contact Current50mA
Length6.4mm
Termination StyleGull Wing
Voltage Rating12V
Life100,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTS1S0052BEG00
YTS1S0052BEG00

* Images are for reference only

YTS1S0052BEG00

Extended
Manufacturer

YIYUAN

MFR.Part #
YTS1S0052BEG00
JLCPCB Part #
C2980138
Package
SMD,6.4x6.3mm
Description
-30℃~+80℃ 1.6N 100,000 cycles 12V 3.5mm 50mA 6.3mm 6.4mm Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.4x6.3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTS1S0052BEG00

* Images are for reference only

YTS1S0052BEG00
Extended
Manufacturer

YIYUAN

MFR.Part #
YTS1S0052BEG00
JLCPCB Part #
C2980138
Package
SMD,6.4x6.3mm
Description
-30℃~+80℃ 1.6N 100,000 cycles 12V 3.5mm 50mA 6.3mm 6.4mm Gull Wing Round Button SPST Surface Mount,Vertical Without Bracket SMD,6.4x6.3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTS1S0052BEG00 Specifications

YTS1S0052BEG00 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackageSMD,6.4x6.3mm
Operating Temperature-30℃~+80℃
Operating Force1.6N
Contact Current50mA
Length6.4mm
Termination StyleGull Wing
Voltage Rating12V
Life100,000 cycles
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height3.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTS1S0052BEG00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTS1S0052BEG00 Documents

YTS1S0052BEG00 datasheets or manufacturer documentation.

Datasheet: YTS1S0052BEG00 Datasheet (PDF)

YTS1S0052BEG00 Schematic Symbol & PCB Footprint

The YTS1S0052BEG00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.