


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Maxiiot | |
| Package | - | |
| Antenna Type | IPEX interface | |
| Sensitivity | -139dBm | |
| Output Power | 27dBm | |
| Modulation System | FSK、LoRa、GFSK | |
| Voltage - Supply | 3.3V | |
| Frequency | 868MHz | |
| Interface Type | SPI、I2C | |
| Send Current | 520mA | |
| Receive Current | 85mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GL5311-E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/LoRa Modules | |
| Manufacturer | Maxiiot | |
| Package | - | |
| Antenna Type | IPEX interface | |
| Sensitivity | -139dBm | |
| Output Power | 27dBm | |
| Modulation System | FSK、LoRa、GFSK | |
| Voltage - Supply | 3.3V | |
| Frequency | 868MHz | |
| Interface Type | SPI、I2C | |
| Send Current | 520mA | |
| Receive Current | 85mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GL5311-E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GL5311-E datasheets or manufacturer documentation.
Datasheet: GL5311-E Datasheet (PDF)
The GL5311-E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.