Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MT7713DH
MT7713DH - 1
MT7713DH - 2
MT7713DH - 3
Extended1/3
* Images are for reference only
MT7713DH
Attributes
Value
Manufacturer
MAXIC Tech
MFR.Part #
MT7713DH
JLCPCB Part #
C2979289
Package
DIP-7
Description
-40℃~+150℃ 320mA 5% 85VAC~265VAC AC-DC Buck Built-in Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMAXIC Tech
PackageDIP-7
TypeAC-DC
Constant Current Accuracy5%
Voltage - Input(AC)85VAC~265VAC
Output Current320mA
FeaturesUnder Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MT7713DH
MT7713DH

* Images are for reference only

MT7713DH

Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT7713DH
JLCPCB Part #
C2979289
Package
DIP-7
Description
-40℃~+150℃ 320mA 5% 85VAC~265VAC AC-DC Buck Built-in Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT7713DH

* Images are for reference only

MT7713DH
Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT7713DH
JLCPCB Part #
C2979289
Package
DIP-7
Description
-40℃~+150℃ 320mA 5% 85VAC~265VAC AC-DC Buck Built-in Under Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection DIP-7 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT7713DH Specifications

MT7713DH technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMAXIC Tech
PackageDIP-7
TypeAC-DC
Constant Current Accuracy5%
Voltage - Input(AC)85VAC~265VAC
Output Current320mA
FeaturesUnder Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT7713DH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT7713DH Documents

MT7713DH datasheets or manufacturer documentation.

Datasheet: MT7713DH Datasheet (PDF)

MT7713DH Schematic Symbol & PCB Footprint

The MT7713DH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.