Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MT7714SH
MT7714SH - 1
MT7714SH - 2
MT7714SH - 3
Extended1/3
* Images are for reference only
MT7714SH
Attributes
Value
Manufacturer
MAXIC Tech
MFR.Part #
MT7714SH
JLCPCB Part #
C2979276
Package
SOP-7
Description
-40℃~+125℃ 380mA 5% 85VAC~265VAC AC-DC Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMAXIC Tech
PackageSOP-7
TypeAC-DC
Constant Current Accuracy5%
Voltage - Input(AC)85VAC~265VAC
Output Current380mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. MT7714SH
MT7714SH

* Images are for reference only

MT7714SH

Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT7714SH
JLCPCB Part #
C2979276
Package
SOP-7
Description
-40℃~+125℃ 380mA 5% 85VAC~265VAC AC-DC Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT7714SH

* Images are for reference only

MT7714SH
Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT7714SH
JLCPCB Part #
C2979276
Package
SOP-7
Description
-40℃~+125℃ 380mA 5% 85VAC~265VAC AC-DC Buck Built-in Over Voltage Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection SOP-7 LED Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT7714SH Specifications

MT7714SH technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerMAXIC Tech
PackageSOP-7
TypeAC-DC
Constant Current Accuracy5%
Voltage - Input(AC)85VAC~265VAC
Output Current380mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT7714SH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT7714SH Documents

MT7714SH datasheets or manufacturer documentation.

Datasheet: MT7714SH Datasheet (PDF)

MT7714SH Schematic Symbol & PCB Footprint

The MT7714SH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.