Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV1Q12750T3
IV1Q12750T3 - 1
IV1Q12750T3 - 2
IV1Q12750T3 - 3
IV1Q12750T3 - 4
Extended1/4
* Images are for reference only
IV1Q12750T3
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IV1Q12750T3
JLCPCB Part #
C2979251
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 15.8nC 15pF 2.6pF 260pF 4.3V 6.8A 750mΩ@20V 78.4W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance260pF
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)15.8nC
Current - Continuous Drain(Id)6.8A
Reverse Transfer Capacitance (Crss)2.6pF
Drain to Source Voltage1.2kV
Output Capacitance(Coss)15pF
Pd - Power Dissipation78.4W
RDS(on)750mΩ@20V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. Silicon Carbide Field Effect Transistor (MOSFET)
  6. IV1Q12750T3
IV1Q12750T3

* Images are for reference only

IV1Q12750T3

Extended
Manufacturer

InventChip

MFR.Part #
IV1Q12750T3
JLCPCB Part #
C2979251
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 15.8nC 15pF 2.6pF 260pF 4.3V 6.8A 750mΩ@20V 78.4W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV1Q12750T3

* Images are for reference only

IV1Q12750T3
Extended
Manufacturer

InventChip

MFR.Part #
IV1Q12750T3
JLCPCB Part #
C2979251
Package
TO-247-3
Description
-55℃~+175℃ 1.2kV 15.8nC 15pF 2.6pF 260pF 4.3V 6.8A 750mΩ@20V 78.4W N-Channel TO-247-3 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV1Q12750T3 Specifications

IV1Q12750T3 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/Silicon Carbide Field Effect Transistor (MOSFET)
ManufacturerInventChip
PackageTO-247-3
Operating Temperature-55℃~+175℃
TypeN-Channel
Ciss-Input Capacitance260pF
Gate Threshold Voltage (Vgs(th))4.3V
Gate Charge(Qg)15.8nC
Current - Continuous Drain(Id)6.8A
Reverse Transfer Capacitance (Crss)2.6pF
Drain to Source Voltage1.2kV
Output Capacitance(Coss)15pF
Pd - Power Dissipation78.4W
RDS(on)750mΩ@20V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IV1Q12750T3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IV1Q12750T3 Documents

IV1Q12750T3 datasheets or manufacturer documentation.

Datasheet: IV1Q12750T3 Datasheet (PDF)

IV1Q12750T3 Schematic Symbol & PCB Footprint

The IV1Q12750T3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.