Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IV1D06006F5
IV1D06006F5 - 1
IV1D06006F5 - 2
IV1D06006F5 - 3
IV1D06006F5 - 4
Extended1/4
* Images are for reference only
IV1D06006F5
Attributes
Value
Manufacturer
InventChip
MFR.Part #
IV1D06006F5
JLCPCB Part #
C2979240
Package
DFN8080-5
Description
-55℃~+175℃ 1.65V@6A 16.7A 1uA@650V 42A 650V Standalone DFN8080-5 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInventChip
PackageDFN8080-5
Voltage - Forward(Vf@If)1.65V@6A
Non-Repetitive Peak Forward Surge Current42A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Current - Rectified16.7A
Reverse Leakage Current (Ir)1uA@650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Silicon Carbide (SiC) Devices
  5. SiC Diodes
  6. IV1D06006F5
IV1D06006F5

* Images are for reference only

IV1D06006F5

Extended
Manufacturer

InventChip

MFR.Part #
IV1D06006F5
JLCPCB Part #
C2979240
Package
DFN8080-5
Description
-55℃~+175℃ 1.65V@6A 16.7A 1uA@650V 42A 650V Standalone DFN8080-5 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV1D06006F5

* Images are for reference only

IV1D06006F5
Extended
Manufacturer

InventChip

MFR.Part #
IV1D06006F5
JLCPCB Part #
C2979240
Package
DFN8080-5
Description
-55℃~+175℃ 1.65V@6A 16.7A 1uA@650V 42A 650V Standalone DFN8080-5 SiC Diodes ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IV1D06006F5 Specifications

IV1D06006F5 technical specifications, attributes, and parameters.

AttributesValue
CategorySilicon Carbide (SiC) Devices/SiC Diodes
ManufacturerInventChip
PackageDFN8080-5
Voltage - Forward(Vf@If)1.65V@6A
Non-Repetitive Peak Forward Surge Current42A
Voltage - DC Reverse(Vr)650V
Operating Junction Temperature Range-55℃~+175℃
Diode ConfigurationStandalone
Current - Rectified16.7A
Reverse Leakage Current (Ir)1uA@650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IV1D06006F5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IV1D06006F5 Documents

IV1D06006F5 datasheets or manufacturer documentation.

Datasheet: IV1D06006F5 Datasheet (PDF)

IV1D06006F5 Schematic Symbol & PCB Footprint

The IV1D06006F5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.