



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Battery connector | |
| Manufacturer | MYOUNG | |
| Package | - | |
| Operating Temperature | -25~85℃ | |
| Type | Battery buckle | |
| Contact material | Phosphor Bronze | |
| Applicable battery specifications | CR2450 | |
| Contact coating | Nickel Plated |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MY-2450-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Industrial control electrical/Battery connector | |
| Manufacturer | MYOUNG | |
| Package | - | |
| Operating Temperature | -25~85℃ | |
| Type | Battery buckle | |
| Contact material | Phosphor Bronze | |
| Applicable battery specifications | CR2450 | |
| Contact coating | Nickel Plated |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MY-2450-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MY-2450-02 datasheets or manufacturer documentation.
Datasheet: MY-2450-02 Datasheet (PDF)
The MY-2450-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.