



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | SC-83 | |
| Voltage - Forward(Vf@If) | 640mV@15A | |
| Voltage - DC Reverse(Vr) | 65V | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 35uA@65V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RBQ30NS65A8SKTL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | ROHM Semicon | |
| Package | SC-83 | |
| Voltage - Forward(Vf@If) | 640mV@15A | |
| Voltage - DC Reverse(Vr) | 65V | |
| Diode Configuration | 1 Pair Common Anode | |
| Current - Rectified | 30A | |
| Reverse Leakage Current (Ir) | 35uA@65V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RBQ30NS65A8SKTL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RBQ30NS65A8SKTL datasheets or manufacturer documentation.
Datasheet: RBQ30NS65A8SKTL Datasheet (PDF)
The RBQ30NS65A8SKTL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.