


- Manufacturer
- MFR.Part #
- UK2962L-T9N-B
- JLCPCB Part #
- C2978930
- Package
- TO-92-3
- Description
- -40℃~+150℃ 1 N-channel 100V 1A 20pF 20pF 2V 45pF 6.3nC@10V 900mW 950mΩ@4V N-Channel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 20pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 6.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 45pF | |
| Pd - Power Dissipation | 900mW | |
| RDS(on) | 950mΩ@4V |

* Images are for reference only
UK2962L-T9N-B
Extended- Manufacturer
- MFR.Part #
- UK2962L-T9N-B
- JLCPCB Part #
- C2978930
- Package
- TO-92-3
- Description
- -40℃~+150℃ 1 N-channel 100V 1A 20pF 20pF 2V 45pF 6.3nC@10V 900mW 950mΩ@4V N-Channel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UK2962L-T9N-B
- JLCPCB Part #
- C2978930
- Package
- TO-92-3
- Description
- -40℃~+150℃ 1 N-channel 100V 1A 20pF 20pF 2V 45pF 6.3nC@10V 900mW 950mΩ@4V N-Channel TO-92-3 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UK2962L-T9N-B Specifications
UK2962L-T9N-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | UTC(Unisonic Tech) | |
| Package | TO-92-3 | |
| Operating Temperature | -40℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 20pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Gate Charge(Qg) | 6.3nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| Current - Continuous Drain(Id) | 1A | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 45pF | |
| Pd - Power Dissipation | 900mW | |
| RDS(on) | 950mΩ@4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UK2962L-T9N-B. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UK2962L-T9N-B Documents
UK2962L-T9N-B datasheets or manufacturer documentation.
Datasheet: UK2962L-T9N-B Datasheet (PDF)
UK2962L-T9N-B Schematic Symbol & PCB Footprint
The UK2962L-T9N-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.