Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MD7736
MD7736 - 1
MD7736 - 2
MD7736 - 3
Extended1/3
* Images are for reference only
MD7736
Attributes
Value
Manufacturer
Shanghai Mingda Microelectronics
MFR.Part #
MD7736
JLCPCB Part #
C2978580
Package
SOT-89-3L
Description
-20℃~+80℃ 110kHz 203mA 3V~5.3V 4uA Boost Boost Built-in SOT-89-3L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShanghai Mingda Microelectronics
PackageSOT-89-3L
Operating Temperature-20℃~+80℃
FunctionBoost
Frequency - Switching110kHz
Output TypeFixed
Output Current203mA
Quiescent Current4uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~5.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MD7736
MD7736

* Images are for reference only

MD7736

Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7736
JLCPCB Part #
C2978580
Package
SOT-89-3L
Description
-20℃~+80℃ 110kHz 203mA 3V~5.3V 4uA Boost Boost Built-in SOT-89-3L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7736

* Images are for reference only

MD7736
Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7736
JLCPCB Part #
C2978580
Package
SOT-89-3L
Description
-20℃~+80℃ 110kHz 203mA 3V~5.3V 4uA Boost Boost Built-in SOT-89-3L DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7736 Specifications

MD7736 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShanghai Mingda Microelectronics
PackageSOT-89-3L
Operating Temperature-20℃~+80℃
FunctionBoost
Frequency - Switching110kHz
Output TypeFixed
Output Current203mA
Quiescent Current4uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~5.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD7736. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MD7736 Documents

MD7736 datasheets or manufacturer documentation.

Datasheet: MD7736 Datasheet (PDF)

MD7736 Schematic Symbol & PCB Footprint

The MD7736 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.