Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MD7730
MD7730 - 1
MD7730 - 2
MD7730 - 3
Extended1/3
* Images are for reference only
MD7730
Attributes
Value
Manufacturer
Shanghai Mingda Microelectronics
MFR.Part #
MD7730
JLCPCB Part #
C2978577
Package
TO-92-3
Description
-20℃~+80℃ 110kHz 206mA 3V~5.3V 4uA Boost Boost Built-in TO-92-3 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShanghai Mingda Microelectronics
PackageTO-92-3
Operating Temperature-20℃~+80℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching110kHz
Output TypeFixed
Output Current206mA
Quiescent Current4uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~5.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MD7730
MD7730

* Images are for reference only

MD7730

Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7730
JLCPCB Part #
C2978577
Package
TO-92-3
Description
-20℃~+80℃ 110kHz 206mA 3V~5.3V 4uA Boost Boost Built-in TO-92-3 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7730

* Images are for reference only

MD7730
Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7730
JLCPCB Part #
C2978577
Package
TO-92-3
Description
-20℃~+80℃ 110kHz 206mA 3V~5.3V 4uA Boost Boost Built-in TO-92-3 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7730 Specifications

MD7730 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerShanghai Mingda Microelectronics
PackageTO-92-3
Operating Temperature-20℃~+80℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching110kHz
Output TypeFixed
Output Current206mA
Quiescent Current4uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage3V~5.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD7730. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MD7730 Documents

MD7730 datasheets or manufacturer documentation.

Datasheet: MD7730 Datasheet (PDF)

MD7730 Schematic Symbol & PCB Footprint

The MD7730 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.