Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MD7673C50SF4
MD7673C50SF4 - 1
MD7673C50SF4 - 2
MD7673C50SF4 - 3
Extended1/3
* Images are for reference only
MD7673C50SF4
Attributes
Value
Manufacturer
Shanghai Mingda Microelectronics
MFR.Part #
MD7673C50SF4
JLCPCB Part #
C2978522
Package
ESOP-8-EP
Description
-40℃~+85℃ 1 115uVrms 3A 40uA 580mV@(3A) 5V 6V 70dB@(1kHz) Fixed、Adjustable PG Pin、Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive ESOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Mingda Microelectronics
PackageESOP-8-EP
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current40uA
Noise115uVrms
Voltage - Supply6V
Output TypeFixed、Adjustable
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge、Noise bypass terminal
Voltage Dropout580mV@(3A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MD7673C50SF4
MD7673C50SF4

* Images are for reference only

MD7673C50SF4

Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7673C50SF4
JLCPCB Part #
C2978522
Package
ESOP-8-EP
Description
-40℃~+85℃ 1 115uVrms 3A 40uA 580mV@(3A) 5V 6V 70dB@(1kHz) Fixed、Adjustable PG Pin、Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive ESOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7673C50SF4

* Images are for reference only

MD7673C50SF4
Extended
Manufacturer

Shanghai Mingda Microelectronics

MFR.Part #
MD7673C50SF4
JLCPCB Part #
C2978522
Package
ESOP-8-EP
Description
-40℃~+85℃ 1 115uVrms 3A 40uA 580mV@(3A) 5V 6V 70dB@(1kHz) Fixed、Adjustable PG Pin、Over Current Protection、Enable、Short Circuit Protection、Thermal Shutdown Positive ESOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MD7673C50SF4 Specifications

MD7673C50SF4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerShanghai Mingda Microelectronics
PackageESOP-8-EP
Power Supply Rejection Ratio (PSRR)70dB@(1kHz)
Operating Temperature-40℃~+85℃
standby current40uA
Noise115uVrms
Voltage - Supply6V
Output TypeFixed、Adjustable
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Output discharge、Noise bypass terminal
Voltage Dropout580mV@(3A)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD7673C50SF4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MD7673C50SF4 Documents

MD7673C50SF4 datasheets or manufacturer documentation.

Datasheet: MD7673C50SF4 Datasheet (PDF)

MD7673C50SF4 Schematic Symbol & PCB Footprint

The MD7673C50SF4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.