Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. EX9610PD
EX9610PD - 1
EX9610PD - 2
EX9610PD - 3
Extended1/3
* Images are for reference only
EX9610PD
Attributes
Value
Manufacturer
Existar
MFR.Part #
EX9610PD
JLCPCB Part #
C29781187
Package
SOP-8
Description
-20℃~+85℃ 1.2us 100V 10ns 150kHz 15mΩ 410uA 5.5V~8V 500ns Adaptive synchronous rectification control、Multi-mode compatible control Built-in DCM、CCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerExistar
PackageSOP-8
Operating Temperature-20℃~+85℃
Turn-On Time1.2us
Turn-Off Time500ns
MOS Breakdown Voltage100V
Frequency - Switching150kHz
Applicable to AC-DC ArchitectureFlyback
Operating Voltage5.5V~8V
On-Resistance15mΩ
Quiescent Current410uA
FeaturesAdaptive synchronous rectification control、Multi-mode compatible control
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay10ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. EX9610PD
EX9610PD

* Images are for reference only

EX9610PD

Extended
Manufacturer

Existar

MFR.Part #
EX9610PD
JLCPCB Part #
C29781187
Package
SOP-8
Description
-20℃~+85℃ 1.2us 100V 10ns 150kHz 15mΩ 410uA 5.5V~8V 500ns Adaptive synchronous rectification control、Multi-mode compatible control Built-in DCM、CCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EX9610PD

* Images are for reference only

EX9610PD
Extended
Manufacturer

Existar

MFR.Part #
EX9610PD
JLCPCB Part #
C29781187
Package
SOP-8
Description
-20℃~+85℃ 1.2us 100V 10ns 150kHz 15mΩ 410uA 5.5V~8V 500ns Adaptive synchronous rectification control、Multi-mode compatible control Built-in DCM、CCM、QR Flyback SOP-8 Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EX9610PD Specifications

EX9610PD technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerExistar
PackageSOP-8
Operating Temperature-20℃~+85℃
Turn-On Time1.2us
Turn-Off Time500ns
MOS Breakdown Voltage100V
Frequency - Switching150kHz
Applicable to AC-DC ArchitectureFlyback
Operating Voltage5.5V~8V
On-Resistance15mΩ
Quiescent Current410uA
FeaturesAdaptive synchronous rectification control、Multi-mode compatible control
Mode SupportDCM、CCM、QR
Switch Tube (Built-In/External)Built-in
Turn-Off Delay10ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EX9610PD. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EX9610PD Documents

EX9610PD datasheets or manufacturer documentation.

Datasheet: EX9610PD Datasheet (PDF)

EX9610PD Schematic Symbol & PCB Footprint

The EX9610PD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.