



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | SAMZO | |
| Package | SMD,P=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 24V | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 3A | |
| Pitch | 3mm | |
| Number of Pins | 5P | |
| Connect Type | Spring Contact Type | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
15H725053 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | SAMZO | |
| Package | SMD,P=3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 24V | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 3A | |
| Pitch | 3mm | |
| Number of Pins | 5P | |
| Connect Type | Spring Contact Type | |
| Mounting Type | Surface Mount,Vertical |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 15H725053. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

15H725053 datasheets or manufacturer documentation.
Datasheet: 15H725053 Datasheet (PDF)
The 15H725053 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.