



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | G-Switch | |
| Package | SMD,P=2mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 20V | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Pitch | 2mm | |
| Number of Pins | 4P | |
| Connect Type | Blade Contact (Female) | |
| Mounting Type | Surface Mount, Right Angle |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT-BTR20004-0250A-005A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | G-Switch | |
| Package | SMD,P=2mm,Surface Mount,Right Angle | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Rating (Max) | 20V | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 4A | |
| Pitch | 2mm | |
| Number of Pins | 4P | |
| Connect Type | Blade Contact (Female) | |
| Mounting Type | Surface Mount, Right Angle |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT-BTR20004-0250A-005A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT-BTR20004-0250A-005A datasheets or manufacturer documentation.
Datasheet: GT-BTR20004-0250A-005A Datasheet (PDF)
The GT-BTR20004-0250A-005A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.