


- Manufacturer
- MFR.Part #
- FM2147B-SO-T-G
- JLCPCB Part #
- C2977711
- Package
- SOIC-8
- Description
- -40℃~+85℃ 4.6V~5V、4.65V~5.5V Type A + Type AC SOIC-8 Leakage Protection ICs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Leakage Protection ICs | |
| Manufacturer | FUDAN MICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.6V~5V、4.65V~5.5V | |
| Detection Type | Type A + Type AC | |
| Features | Current trip function |

* Images are for reference only
FM2147B-SO-T-G
Extended- Manufacturer
- MFR.Part #
- FM2147B-SO-T-G
- JLCPCB Part #
- C2977711
- Package
- SOIC-8
- Description
- -40℃~+85℃ 4.6V~5V、4.65V~5.5V Type A + Type AC SOIC-8 Leakage Protection ICs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- FM2147B-SO-T-G
- JLCPCB Part #
- C2977711
- Package
- SOIC-8
- Description
- -40℃~+85℃ 4.6V~5V、4.65V~5.5V Type A + Type AC SOIC-8 Leakage Protection ICs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FM2147B-SO-T-G Specifications
FM2147B-SO-T-G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Leakage Protection ICs | |
| Manufacturer | FUDAN MICRO | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.6V~5V、4.65V~5.5V | |
| Detection Type | Type A + Type AC | |
| Features | Current trip function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FM2147B-SO-T-G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FM2147B-SO-T-G Documents
FM2147B-SO-T-G datasheets or manufacturer documentation.
Datasheet: FM2147B-SO-T-G Datasheet (PDF)
FM2147B-SO-T-G Schematic Symbol & PCB Footprint
The FM2147B-SO-T-G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.