Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. HX293DDRG
HX293DDRG - 1
HX293DDRG - 2
HX293DDRG - 3
HX293DDRG - 4
Extended1/4
* Images are for reference only
HX293DDRG
Attributes
Value
Manufacturer
HANSCHIP semiconductor
MFR.Part #
HX293DDRG
JLCPCB Part #
C2977117
Package
SOP-20
Description
0℃~+70℃ 2 2 4.5V~36V 4.5V~7V 600mA Bipolar Driver Yes SOP-20 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHANSCHIP semiconductor
PackageSOP-20
Motor Drive Voltage(Vm)4.5V~36V
Operating Temperature0℃~+70℃
Number of H-bridges2
TechnologyYes
Step Resolution2
Output Current600mA
Drive TypeBipolar Driver
Control Voltage4.5V~7V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. HX293DDRG
HX293DDRG

* Images are for reference only

HX293DDRG

Extended
Manufacturer

HANSCHIP semiconductor

MFR.Part #
HX293DDRG
JLCPCB Part #
C2977117
Package
SOP-20
Description
0℃~+70℃ 2 2 4.5V~36V 4.5V~7V 600mA Bipolar Driver Yes SOP-20 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX293DDRG

* Images are for reference only

HX293DDRG
Extended
Manufacturer

HANSCHIP semiconductor

MFR.Part #
HX293DDRG
JLCPCB Part #
C2977117
Package
SOP-20
Description
0℃~+70℃ 2 2 4.5V~36V 4.5V~7V 600mA Bipolar Driver Yes SOP-20 Stepper Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX293DDRG Specifications

HX293DDRG technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerHANSCHIP semiconductor
PackageSOP-20
Motor Drive Voltage(Vm)4.5V~36V
Operating Temperature0℃~+70℃
Number of H-bridges2
TechnologyYes
Step Resolution2
Output Current600mA
Drive TypeBipolar Driver
Control Voltage4.5V~7V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX293DDRG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX293DDRG Documents

HX293DDRG datasheets or manufacturer documentation.

Datasheet: HX293DDRG Datasheet (PDF)

HX293DDRG Schematic Symbol & PCB Footprint

The HX293DDRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.