


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | 插件,32.3x27.1mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Coil Resistance | 660Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 900mW | |
| Length | 32.3mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A、20A | |
| Contact Material | AgCdO | |
| Number of Pins | 5 | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 10A@28VDC、10A@240VAC、20A@28VDC、20A@240VAC | |
| Contact Resistance | 50mΩ | |
| Width | 27.1mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JQX-105F-1/024D-1ZS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | 插件,32.3x27.1mm | |
| Operating Temperature | -55℃~+85℃ | |
| Switching Voltage(Max) | 28V@DC、277V@AC | |
| Coil Resistance | 660Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 900mW | |
| Length | 32.3mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 10A、20A | |
| Contact Material | AgCdO | |
| Number of Pins | 5 | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Rating | 10A@28VDC、10A@240VAC、20A@28VDC、20A@240VAC | |
| Contact Resistance | 50mΩ | |
| Width | 27.1mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JQX-105F-1/024D-1ZS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JQX-105F-1/024D-1ZS datasheets or manufacturer documentation.
Datasheet: JQX-105F-1/024D-1ZS Datasheet (PDF)
The JQX-105F-1/024D-1ZS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.