


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | DIP,15x7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 1kV@AC、1.5kV@DC | |
| Coil Resistance | 125Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW | |
| Length | 15mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 4A | |
| Coil Voltage | 5V | |
| Contact Material | AgNi + Gold plated | |
| Release Time | 6ms | |
| Height | 9.2mm | |
| Coil Type | Polarized-Single Coil | |
| Contact Rating | 10mA@1000VDC、500mA@125VAC、1A@277VAC、2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 7.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HFD3-V/5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HF(Xiamen Hongfa Electroacoustic) | |
| Package | DIP,15x7.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 1kV@AC、1.5kV@DC | |
| Coil Resistance | 125Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 200mW | |
| Length | 15mm | |
| Operate Time | 6ms | |
| Switching Current(Max) | 4A | |
| Coil Voltage | 5V | |
| Contact Material | AgNi + Gold plated | |
| Release Time | 6ms | |
| Height | 9.2mm | |
| Coil Type | Polarized-Single Coil | |
| Contact Rating | 10mA@1000VDC、500mA@125VAC、1A@277VAC、2A@30VDC | |
| Contact Resistance | 100mΩ | |
| Width | 7.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFD3-V/5. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HFD3-V/5 datasheets or manufacturer documentation.
Datasheet: HFD3-V/5 Datasheet (PDF)
The HFD3-V/5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.