Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. HFD3/024
HFD3/024 - 1
HFD3/024 - 2
HFD3/024 - 3
HFD3/024 - 4
Extended1/4
* Images are for reference only
HFD3/024
Attributes
Value
Manufacturer
HF(Xiamen Hongfa Electroacoustic)
MFR.Part #
HFD3/024
JLCPCB Part #
C2976869
Package
DIP,15x7.5mm
Description
-40℃~+85℃ 100mΩ 140mW 220V@DC、277V@AC 24V 4.114kΩ 4A 4ms 4ms 500mA@125VAC、2A@30VDC、3A@30VDC AgNi + Gold plated Polarized-Single Coil DIP,15x7.5mm Signal Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
PackageDIP,15x7.5mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)220V@DC、277V@AC
Coil Resistance4.114kΩ
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power140mW
Length15mm
Operate Time4ms
Switching Current(Max)4A
Coil Voltage24V
Contact MaterialAgNi + Gold plated
Release Time4ms
Height9mm
Coil TypePolarized-Single Coil
Contact Rating500mA@125VAC、2A@30VDC、3A@30VDC
Contact Resistance100mΩ
Width7.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. HFD3/024
HFD3/024

* Images are for reference only

HFD3/024

Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HFD3/024
JLCPCB Part #
C2976869
Package
DIP,15x7.5mm
Description
-40℃~+85℃ 100mΩ 140mW 220V@DC、277V@AC 24V 4.114kΩ 4A 4ms 4ms 500mA@125VAC、2A@30VDC、3A@30VDC AgNi + Gold plated Polarized-Single Coil DIP,15x7.5mm Signal Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFD3/024

* Images are for reference only

HFD3/024
Extended
Manufacturer

HF(Xiamen Hongfa Electroacoustic)

MFR.Part #
HFD3/024
JLCPCB Part #
C2976869
Package
DIP,15x7.5mm
Description
-40℃~+85℃ 100mΩ 140mW 220V@DC、277V@AC 24V 4.114kΩ 4A 4ms 4ms 500mA@125VAC、2A@30VDC、3A@30VDC AgNi + Gold plated Polarized-Single Coil DIP,15x7.5mm Signal Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HFD3/024 Specifications

HFD3/024 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerHF(Xiamen Hongfa Electroacoustic)
PackageDIP,15x7.5mm
Operating Temperature-40℃~+85℃
Switching Voltage(Max)220V@DC、277V@AC
Coil Resistance4.114kΩ
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power140mW
Length15mm
Operate Time4ms
Switching Current(Max)4A
Coil Voltage24V
Contact MaterialAgNi + Gold plated
Release Time4ms
Height9mm
Coil TypePolarized-Single Coil
Contact Rating500mA@125VAC、2A@30VDC、3A@30VDC
Contact Resistance100mΩ
Width7.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HFD3/024. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HFD3/024 Documents

HFD3/024 datasheets or manufacturer documentation.

Datasheet: HFD3/024 Datasheet (PDF)

HFD3/024 Schematic Symbol & PCB Footprint

The HFD3/024 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.